-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K1186
|
Newark | Jun-Pow-Tim Kontakt Rohs Compliant: Yes |Amp Te Connectivity 964286-2 Min Qty: 3500 Package Multiple: 1 Date Code: 1 Container: Reel | 14000 |
|
$0.0990 / $0.1110 | Buy Now |
DISTI #
23AH0119
|
Newark | Jun-Pow-Tim Kontakt Rohs Compliant: Yes |Amp Te Connectivity 964286-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2735 |
|
$0.1080 / $0.1180 | Buy Now |
DISTI #
44AC0162
|
Newark | Contact, Socket, 19-17Awg, Crimp, Product Range:Junior Power Timer Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:19Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 964286-2 Min Qty: 3500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0970 / $0.1090 | Buy Now |
DISTI #
A126061CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11051 In Stock |
|
$0.0810 / $0.2400 | Buy Now |
DISTI #
964286-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964286-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0857 | Buy Now |
DISTI #
33K1186
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 33K1186) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 19 Weeks, 3 Days Container: Reel | 14000 Partner Stock |
|
$0.0990 / $0.1110 | Buy Now |
DISTI #
23AH0119
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 23AH0119) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Ammo Pack | 2735 Partner Stock |
|
$0.1550 / $0.2500 | Buy Now |
DISTI #
571-964286-2
|
Mouser Electronics | Automotive Connectors SKT 20-17 CUSN/SN Reel of 3500 RoHS: Compliant | 31500 |
|
$0.0880 / $0.1080 | Buy Now |
DISTI #
571-964286-2-CT
|
Mouser Electronics | Automotive Connectors SKT 20-17 CUSN/SN Cut Strip of 100 RoHS: Compliant | 10400 |
|
$0.1640 | Buy Now |
DISTI #
571-964286-2-MR
|
Mouser Electronics | Automotive Connectors SKT 20-17 CUSN/SN Reel of 500 RoHS: Compliant | 4000 |
|
$0.1300 / $0.1560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964286-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964286-2
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |