-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR POWER TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0134
|
Newark | Jun-Pow-Tim Kontakt Rohs Compliant: Yes |Amp Te Connectivity 964273-2 Min Qty: 3500 Package Multiple: 1 Date Code: 1 Container: Reel | 7000 |
|
$0.0820 | Buy Now |
DISTI #
23AH0117
|
Newark | Jun-Pow-Tim Kontakt Rohs Compliant: Yes |Amp Te Connectivity 964273-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13977 |
|
$0.1160 / $0.1260 | Buy Now |
DISTI #
A126060CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7885 In Stock |
|
$0.0868 / $0.2600 | Buy Now |
DISTI #
964273-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964273-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0919 | Buy Now |
DISTI #
23AH0117
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 23AH0117) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Ammo Pack | 14022 Partner Stock |
|
$0.1660 / $0.2700 | Buy Now |
DISTI #
17H0134
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 17H0134) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks, 2 Days Container: Reel | 7000 Partner Stock |
|
$0.1050 / $0.1190 | Buy Now |
DISTI #
571-964273-2
|
Mouser Electronics | Automotive Connectors CONT RCPT 1.00-2.50 RoHS: Compliant | 59500 |
|
$0.0940 / $0.1150 | Buy Now |
DISTI #
571-964273-2-LP
|
Mouser Electronics | Automotive Connectors CONT RCPT 1.00-2.50 Loose Piece RoHS: Compliant | 9061 |
|
$0.2020 / $0.2900 | Buy Now |
DISTI #
571-964273-2-CT
|
Mouser Electronics | Automotive Connectors CONT RCPT 1.00-2.50 Cut Strip of 100 RoHS: Compliant | 10200 |
|
$0.1740 | Buy Now |
DISTI #
571-964273-2-MR
|
Mouser Electronics | Automotive Connectors CONT RCPT 1.00-2.50 Reel of 500 RoHS: Compliant | 3000 |
|
$0.1380 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964273-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964273-2
TE Connectivity
JUNIOR POWER TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |