-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB CONTACT1,6X0,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K5456
|
Newark | Tab Contact1,6X0,6 Rohs Compliant: Yes |Amp Te Connectivity 964269-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1100 / $0.1210 | Buy Now |
DISTI #
23AH2815
|
Newark | Contact, Pin, 20-17Awg, Crimp, Product Range:Mcp1.5K Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:20Awg, For Use With:Timer Connectors, Contact Material:Copper, Iron Rohs Compliant: Yes |Amp Te Connectivity 964269-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1120 |
|
$0.2810 | Buy Now |
DISTI #
A124980CT-ND
|
DigiKey | CONN TAB 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38545 In Stock |
|
$0.0971 / $0.2500 | Buy Now |
DISTI #
43K5456
|
Avnet Americas | Contact PIN Crimp Straight Cable Mount T/R - Tape and Reel (Alt: 43K5456) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.1100 / $0.1210 | Buy Now |
DISTI #
23AH2815
|
Avnet Americas | Contact PIN Crimp Straight Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 23AH2815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 1120 Partner Stock |
|
$0.2810 | Buy Now |
DISTI #
571-964269-2
|
Mouser Electronics | Automotive Connectors TAB CONTACT1,6X0,6 RoHS: Compliant | 272084 |
|
$0.0990 / $0.2700 | Buy Now |
DISTI #
571-964269-2-MR
|
Mouser Electronics | Automotive Connectors TAB CONTACT 1 6X0 6 'Reel of 1000" RoHS: Compliant | 50000 |
|
$0.1460 | Buy Now |
DISTI #
571-964269-2-LP
|
Mouser Electronics | Automotive Connectors TAB CONTACT 1 6X0 6 RoHS: Compliant | 47258 |
|
$0.2130 / $0.3100 | Buy Now |
DISTI #
571-964269-2-CT
|
Mouser Electronics | Automotive Connectors TAB CONTACT 1 6X0 6 "Cut Strip of 100 RoHS: Compliant | 10500 |
|
$0.1760 | Buy Now |
DISTI #
E02:0323_01932587
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-20AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks Date Code: 2431 | Europe - 2736000 |
|
$0.0809 / $0.1077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964269-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964269-2
TE Connectivity
TAB CONTACT1,6X0,6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | DIN, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |