-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTECKER1,6X0,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1471
|
Newark | Automotive Contact, Pin, 24-20Awg, Crimp, Product Range:Timer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp Timer Series Automotive Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 964265-2 Min Qty: 19500 Package Multiple: 1 Date Code: 1 Container: Bulk | 6590 |
|
$0.0560 | Buy Now |
DISTI #
32AH7538
|
Newark | Automotive Contact, Pin, Crimp, Product Range:Timer Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp Timer Series Automotive Housing Connectors, Contact Rohs Compliant: Yes |Amp Te Connectivity 964265-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 / $0.1790 | Buy Now |
DISTI #
17-964265-2CT-ND
|
DigiKey | CONN TAB 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13323 In Stock |
|
$0.0587 / $0.1800 | Buy Now |
DISTI #
964265-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964265-2) RoHS: Compliant Min Qty: 19500 Package Multiple: 19500 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0621 | Buy Now |
DISTI #
37M1471
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 37M1471) RoHS: Compliant Min Qty: 19500 Package Multiple: 19500 Lead time: 19 Weeks, 3 Days Container: Bulk | 6590 Partner Stock |
|
$0.1060 | Buy Now |
DISTI #
571-964265-2
|
Mouser Electronics | Automotive Connectors FLACHSTECKER1,6X0,6 RoHS: Compliant | 45500 |
|
$0.0620 / $0.0760 | Buy Now |
DISTI #
571-964265-2-LP
|
Mouser Electronics | Automotive Connectors FLACHSTECKER1,6X0,6 Loose Piece RoHS: Compliant | 3158 |
|
$0.1580 / $0.2200 | Buy Now |
DISTI #
571-964265-2-CT
|
Mouser Electronics | Automotive Connectors FLACHSTECKER1,6X0,6 Cut Strip of 100 RoHS: Compliant | 2600 |
|
$0.1240 | Buy Now |
DISTI #
571-964265-2-MR
|
Mouser Electronics | Automotive Connectors FLACHSTECKER1,6X0,6 Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0930 | Buy Now |
|
Future Electronics | Terminal Tab Contact Tin Plating 20-24 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 19500 Package Multiple: 6500 Container: Reel | 0Reel |
|
$0.0615 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964265-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964265-2
TE Connectivity
FLACHSTECKER1,6X0,6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | DIN, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.35 mm2 | |
Wire Gauge | 22 AWG |