-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIM2 CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3074
|
Newark | Contact, Socket, Crimp, 23-20Awg, Product Range:Micro Timer Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:23Awg, For Use With:Amp Micro Timer Ii Series Housing Connectorsrohs Compliant: Yes |Amp Te Connectivity 964261-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6657 |
|
$0.0430 | Buy Now |
DISTI #
20R0158
|
Newark | Micro Tim2 Contact |Amp Te Connectivity 964261-2 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
A123075CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29805 In Stock |
|
$0.0480 / $0.1400 | Buy Now |
DISTI #
4847-964261-2-ND
|
DigiKey | 964261-2 TE TERMINAL Min Qty: 1000 Container: Bulk MARKETPLACE PRODUCT |
26500 In Stock |
|
$0.2334 | Buy Now |
DISTI #
964261-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964261-2) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0481 | Buy Now |
DISTI #
70AH3074
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 70AH3074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 13657 Partner Stock |
|
$0.0920 / $0.1460 | Buy Now |
DISTI #
571-964261-2
|
Mouser Electronics | Automotive Connectors TIMER RECPT CONTACT RoHS: Compliant | 7000 |
|
$0.0490 / $0.0660 | Buy Now |
DISTI #
571-964261-2-LP
|
Mouser Electronics | Automotive Connectors TIMER RECPT CONTACT RoHS: Compliant | 5467 |
|
$0.1280 / $0.1800 | Buy Now |
DISTI #
571-964261-2-CT
|
Mouser Electronics | Automotive Connectors TIMER RECPT CONTACT "Cut Strip of 100 RoHS: Compliant | 4200 |
|
$0.1010 | Buy Now |
DISTI #
571-964261-2-MR
|
Mouser Electronics | Automotive Connectors TIMER RECPT CONTACT 'Reel of 1000" RoHS: Compliant | 1000 |
|
$0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964261-2
TE Connectivity
MICRO TIM2 CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.047 inch | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |