Part Details for 964223-000 by TE Connectivity
Overview of 964223-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 964223-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
964223-000
|
Avnet Americas | Cable Accessories Solder Sleeve Wire Terminator - Bulk (Alt: 964223-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$23.4521 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$27.0400 | Buy Now |
DISTI #
RYCCTA-0225
|
Heilind Electronics | CTA-0225 SOLDER SLEEVE | Americas - 0 in Stock |
|
$31.0148 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Wire Terminator RoHS: Compliant |
616 In Stock |
|
$29.5000 / $50.1200 | Buy Now |
DISTI #
68379211
|
Verical | Cable Accessories Solder Sleeve Wire Terminator RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 581 |
|
$28.5000 / $30.1800 | Buy Now |
DISTI #
964223000-TEC
|
TME | 964223-000 Min Qty: 2 | 581 |
|
$28.8775 / $33.9614 | Buy Now |
DISTI #
RYCCTA-0225
|
Interstate Connecting Components | CTA-0225 SOLDER SLEEVE | 0 |
|
$31.0148 | Buy Now |
DISTI #
C1S425201534114
|
Chip1Stop | Cable Accessories RoHS: Compliant | 581 |
|
$33.0000 / $37.4000 | Buy Now |
|
Master Electronics | Cable Accessories Solder Sleeve Wire Terminator RoHS: Compliant |
616 In Stock |
|
$29.5000 / $50.1200 | Buy Now |