-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0157
|
Newark | Std-Pow-Tim Kontakt |Amp Te Connectivity 964204-5 RoHS: Not Compliant Min Qty: 108000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
964204-5-ND
|
DigiKey | CONN SOCKET 12-15AWG CRIMP SILVR Min Qty: 108000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1443 | Buy Now |
DISTI #
964204-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964204-5) RoHS: Compliant Min Qty: 108000 Package Multiple: 6000 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.1154 / $0.1350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108000 Package Multiple: 6000 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.1358 | Buy Now |
DISTI #
AMP964204-5
|
Heilind Electronics | STD-POW-TIM KONTAKT | Americas - 0 in Stock |
|
$0.1697 | Buy Now |
|
Onlinecomponents.com | STD-POW-TIM KONTAKT RoHS: Compliant | 0 |
|
$0.1463 / $0.4293 | Buy Now |
DISTI #
AMP964204-5
|
Interstate Connecting Components | STD-POW-TIM KONTAKT | 0 |
|
$0.1697 | Buy Now |
DISTI #
000000000000915752
|
Sager | Automotive Connectors STD-POW-TIM KONTAKT Min Qty: 2000 | 0 |
|
$0.1924 | Buy Now |
DISTI #
964204-5
|
Avnet Abacus | (Alt: 964204-5) RoHS: Compliant Min Qty: 10800 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STD-POW-TIM KONTAKT RoHS: Compliant | 0 |
|
$0.1463 / $0.4293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964204-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964204-5
TE Connectivity
STD-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.133 inch | |
Cable Entry-Min | 0.015 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 3 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |