-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD PW TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0153
|
Newark | Std-Pow-Tim Contact |Amp Te Connectivity 964203-2 RoHS: Not Compliant Min Qty: 103500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
A125140CT-ND
|
DigiKey | CONN SOCKET 13-15AWG CRIMP TIN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0776 / $0.2000 | Buy Now |
DISTI #
964203-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 964203-2) RoHS: Compliant Min Qty: 103500 Package Multiple: 6900 Container: Reel | 0 |
|
$0.0610 / $0.0713 | Buy Now |
DISTI #
571-964203-2
|
Mouser Electronics | Automotive Connectors STD-POW-TIM CONTACT RoHS: Compliant | 0 |
|
$0.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 103500 Package Multiple: 2300 Container: Reel | 0Reel |
|
$0.0718 | Buy Now |
DISTI #
AMP964203-2
|
Heilind Electronics | STD PW TIMER CONTACT | Americas - 0 in Stock |
|
$0.0897 | Buy Now |
|
Onlinecomponents.com | STD PW TIMER CONTACT RoHS: Compliant | 0 |
|
$0.0781 / $0.2195 | Buy Now |
DISTI #
AMP964203-2
|
Interstate Connecting Components | STD PW TIMER CONTACT | 0 |
|
$0.0897 | Buy Now |
DISTI #
000000000001460939
|
Sager | Automotive Connectors STD-POW-TIM CONTACT Min Qty: 2300 | 0 |
|
$0.1016 | Buy Now |
DISTI #
964203-2
|
Avnet Abacus | (Alt: 964203-2) RoHS: Compliant Min Qty: 10350 Package Multiple: 6900 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
964203-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
964203-2
TE Connectivity
STD PW TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |