-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
M2006-02-669.6429T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T8709
|
Newark | Transipillar Htpi/10.0/25.0/M4/S-I/Plastic Bag |Schurter 9642.5200 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $1.1400 | Buy Now |
DISTI #
486-2439-ND
|
DigiKey | HEX STANDOFF M4 NYLON 25MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
461 In Stock |
|
$0.6275 / $0.8100 | Buy Now |
DISTI #
9642.5200
|
Avnet Americas | Transipillar/Spacer for Connectors Hexagonal Shape M4 Nylon 66 Body - Boxed Product (Development Kits) (Alt: 9642.5200) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$0.6426 / $0.7182 | Buy Now |
DISTI #
693-9642.5200
|
Mouser Electronics | Standoffs & Spacers TRANSIPILLAR HTPI/ 10.0/25.0/M4/S-I RoHS: Compliant | 3505 |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
70598471
|
RS | TRANSIPILLAR HTPI/10.0/25.0/M4/S-I | Schurter 9642.5200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8300 | RFQ |
|
Future Electronics | Standoffs Spacers TRANSIPILLAR HTPI/ 10.0/25.0/M4/S-I RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.5850 / $0.6850 | Buy Now |
|
Onlinecomponents.com | TRANSIPILLAR HTPI/10.0/25.0/M4/S-I RoHS: Compliant |
300 In Stock |
|
$0.6490 / $0.8100 | Buy Now |
DISTI #
51674901
|
Verical | Standoff Hex M/F M4 X 0.7-THD 10mm-A/F 9.5mm-LG Nylon 66 Zinc RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1821 | Americas - 300 |
|
$0.9224 / $0.9529 | Buy Now |
DISTI #
000000000005238408
|
Sager | Standoffs & Spacers TRANSIPILLAR HTPI/ 10.0/25.0/M4/S-I Min Qty: 1 | 0 |
|
$0.6198 / $0.7382 | Buy Now |
|
Master Electronics | TRANSIPILLAR HTPI/10.0/25.0/M4/S-I RoHS: Compliant |
300 In Stock |
|
$0.6490 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9642.5200
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
9642.5200
Schurter Electronic Components
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Support Type | CONNECTOR ACCESSORY |