Part Details for 964-T-DS/03 by WECO Electrical Connectors
Overview of 964-T-DS/03 by WECO Electrical Connectors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 964-T-DS/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-964-T-DS/03-ND
|
DigiKey | TERMINAL BLOCK CONNECTOR, SCREW, Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
250 In Stock |
|
$0.8587 / $2.2800 | Buy Now |
DISTI #
70211909
|
RS | Conn Term Blk PCB Screw 3 5.08 mm 26-12AWG Gray 20 A 300 V, 964 Series | WECO 964-T-DS/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$1.8200 / $2.3000 | Buy Now |
|
Future Electronics | 964 Series 3 Position 5.08 mm Pitch 12-26 AWG Euro Style Screw Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 250Box |
|
$0.9050 / $1.1200 | Buy Now |
|
Onlinecomponents.com | PCB Mount Screw Connector - 3 pole - 0.2" Pitch - 18 to 12 AWG - 300V - 20A RoHS: Compliant |
925 In Stock |
|
$0.8230 / $1.2230 | Buy Now |
DISTI #
81707604
|
Verical | Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 24A Min Qty: 50 Package Multiple: 25 Date Code: 2351 | Americas - 925 |
|
$1.1323 / $1.5860 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x3P -40��~+100�� 20A 300V Gray 12~22 Straight 5.08mm 1 3 Plugin,P=5.08mm Screw terminal ROHS | 164 |
|
$1.1534 / $1.9962 | Buy Now |
|
LCSC | 1x3P 5.08mm 1 3 -40+100 24A 250V Gray Bend insert PluginP5.08mm Screw Terminal Blocks ROHS | 164 |
|
$1.0213 / $1.7675 | Buy Now |
|
Master Electronics | PCB Mount Screw Connector - 3 pole - 0.2" Pitch - 18 to 12 AWG - 300V - 20A RoHS: Compliant |
925 In Stock |
|
$0.8230 / $1.2230 | Buy Now |
Part Details for 964-T-DS/03
964-T-DS/03 CAD Models
964-T-DS/03 Part Data Attributes
|
964-T-DS/03
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
964-T-DS/03
WECO Electrical Connectors
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 964-T-DS/03
This table gives cross-reference parts and alternative options found for 964-T-DS/03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 964-T-DS/03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSB6SP03200216NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 964-T-DS/03 vs RSB6SP03200216NN |
SSB6FF030803 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 964-T-DS/03 vs SSB6FF030803 |
70R53-C | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 964-T-DS/03 vs 70R53-C |
70R53-49 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 964-T-DS/03 vs 70R53-49 |
SSB6UG031280 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 964-T-DS/03 vs SSB6UG031280 |
1437662-5 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 964-T-DS/03 vs 1437662-5 |
SSB6CG031303 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 964-T-DS/03 vs SSB6CG031303 |
RSB6VP03110912NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 964-T-DS/03 vs RSB6VP03110912NN |
RSB6SM03200214NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 964-T-DS/03 vs RSB6SM03200214NN |
SSB6UE030781 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 964-T-DS/03 vs SSB6UE030781 |