Part Details for 964-NKA12HD-CW9 by Visual Communications Company
Overview of 964-NKA12HD-CW9 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 964-NKA12HD-CW9
964-NKA12HD-CW9 CAD Models
964-NKA12HD-CW9 Part Data Attributes:
|
964-NKA12HD-CW9
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
964-NKA12HD-CW9
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-04-09 | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 3600.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | CYLINDRICAL | |
Size | 9.9 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 15 deg |
Alternate Parts for 964-NKA12HD-CW9
This table gives cross-reference parts and alternative options found for 964-NKA12HD-CW9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 964-NKA12HD-CW9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
964-NKA48HD-CW9 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 964-NKA48HD-CW9 |
96-NKA28HD-CA9 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 96-NKA28HD-CA9 |
91-NKA15HD-CA0 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 91-NKA15HD-CA0 |
964-NKA48HD-CA9 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 964-NKA48HD-CA9 |
94-NKA48HD-CW9 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 94-NKA48HD-CW9 |
94-NKA48HD-CA9 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 94-NKA48HD-CA9 |
96-NKA12HD-CW0 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 96-NKA12HD-CW0 |
961-NKA48HD-CA0 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 961-NKA48HD-CA0 |
96-NKA48HD-CW9 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 96-NKA48HD-CW9 |
96-NKA28HD-CW0 | Single Color LED, | Visual Communications Company | 964-NKA12HD-CW9 vs 96-NKA28HD-CW0 |