-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUTT SPLICE LP 0.2-0.5 MM2 PTP CUSN4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
963920-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2783
|
Newark | Butt Splice Lp 0.2-0.5 Mm2 Ptp Cusn4 |Amp Te Connectivity 963920-1 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
963920-1-ND
|
DigiKey | CONN SPLICE CRIMP Min Qty: 30000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1381 | Buy Now |
DISTI #
963920-1
|
Avnet Americas | Splice Terminal 20-24AWG 14.9mm 2.9mm Pre-Tin Strip - Bag (Alt: 963920-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Bag | 0 |
|
$0.4354 / $0.4782 | Buy Now |
DISTI #
571-963920-1
|
Mouser Electronics | Terminals STOSSVERBINDER RoHS: Compliant | 0 |
|
$0.1560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 42 Weeks Container: Bag |
0 Bag |
|
$0.1300 | Buy Now |
DISTI #
AMP963920-1
|
Heilind Electronics | BUTT SPLICE LP 0.2-0.5 MM2 PT | Americas - 0 in Stock |
|
$0.1533 / $0.1649 | Buy Now |
|
Onlinecomponents.com | BUTT SPLICE LP 0.2-0.5 MM2 PTP CUSN4 RoHS: Compliant |
9 In Stock |
|
$0.1371 / $0.4324 | Buy Now |
DISTI #
AMP963920-1
|
Interstate Connecting Components | BUTT SPLICE LP 0.2-0.5 MM2 PT | 0 |
|
$0.1533 / $0.1649 | Buy Now |
DISTI #
000000000003785855
|
Sager | Terminals STOSSVERBINDER Min Qty: 5000 | 0 |
|
$0.1841 | Buy Now |
DISTI #
963920-1
|
Avnet Abacus | Splice Terminal 20-24AWG 14.9mm 2.9mm Pre-Tin Strip (Alt: 963920-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963920-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963920-1
TE Connectivity
BUTT SPLICE LP 0.2-0.5 MM2 PTP CUSN4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |