-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3342
|
Newark | Power Contact, Pin, 20-18Awg, Crimp, Product Range:Micro Timer Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 963900-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 / $0.2600 | Buy Now |
DISTI #
29AH8954
|
Newark | Power Contact, Pin, 20-18Awg, Crimp, Product Range:Micro Timer Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 963900-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
A123073CT-ND
|
DigiKey | CONN TAB 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40979 In Stock |
|
$0.1100 / $0.2500 | Buy Now |
DISTI #
963900-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 963900-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 26 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1166 | Buy Now |
DISTI #
571-963900-1
|
Mouser Electronics | Automotive Connectors MICRO TIM ST1,6X0,6 RoHS: Compliant | 51953 |
|
$0.1100 / $0.2500 | Buy Now |
|
Future Electronics | TAB A 1.6x0.6 CONTACT CS SRC Sn RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1070 / $0.1120 | Buy Now |
DISTI #
AMP963900-1
|
Heilind Electronics | TAB A 1.6X0.6 CONTACT CS SRC SN | Americas - 0 in Stock |
|
$0.1117 / $0.1314 | Buy Now |
|
Onlinecomponents.com | TAB A 1.6x0.6 CONTACT CS SRC Sn RoHS: Compliant | 0 |
|
$0.0994 / $0.1296 | Buy Now |
DISTI #
73592952
|
Verical | Contact PIN Crimp ST Cable Mount 17-20AWG T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 | Americas - 18000 |
|
$0.1467 | Buy Now |
DISTI #
963900-1
|
TTI | Automotive Connectors MICRO TIM ST1,6X0,6 Min Qty: 18000 Package Multiple: 18000 Container: Reel | Americas - 0 |
|
$0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963900-1
TE Connectivity
1mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | DIN, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |