Part Details for 963716-1 by TE Connectivity
Overview of 963716-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 963716-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2555
|
Newark | Contact, Crimp, Pin, 20-18Awg, Crimp, Product Range:Mqs Series, Contact Plating:Tin Plated Contacts, Contact Material:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:0.5Awg, Wire Size Awg Max:0.75Awg Rohs Compliant: Yes |Amp Te Connectivity 963716-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Strip RoHS: Compliant |
140000 Partner Stock |
|
$0.1228 / $0.1253 | Buy Now |
DISTI #
69187737
|
Verical | Contact PIN Crimp ST Cable Mount 18-20AWG Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 140000 |
|
$0.1270 / $0.1290 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
DISTI #
9637161-TEC
|
TME | 963716-1 Min Qty: 10000 | 140000 |
|
$0.1071 / $0.1086 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 182000 |
|
RFQ | |
DISTI #
963716-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 963716-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757107248430
|
Chip1Stop | Contact PIN Crimp ST Cable Mount Strip RoHS: Compliant | 140000 |
|
$0.1420 / $0.1450 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount Strip RoHS: Compliant |
140000 Partner Stock |
|
$0.1228 / $0.1253 | Buy Now |
Part Details for 963716-1
963716-1 CAD Models
963716-1 Part Data Attributes
|
963716-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963716-1
TE Connectivity
0.75mm2, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.07 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |