Part Details for 963715-6 by TE Connectivity
Overview of 963715-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 963715-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963715-6
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 963715-6) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Strip RoHS: Compliant |
20000 In Stock |
|
$0.1040 / $0.2260 | Buy Now |
DISTI #
51492644
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Strip RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 1951 | Americas - 20000 |
|
$0.1976 / $0.2938 | Buy Now |
DISTI #
000000000002366383
|
Sager | Automotive Connectors MQS BUCHS-KONTAKT | 0 |
|
Buy Now | |
DISTI #
963715-6
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 963715-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
963715-6
|
Avnet Abacus | Contact Socket Crimp ST Cable Mount (Alt: 963715-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount Strip RoHS: Compliant |
20000 In Stock |
|
$0.1040 / $0.2260 | Buy Now |
Part Details for 963715-6
963715-6 CAD Models
963715-6 Part Data Attributes
|
963715-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963715-6
TE Connectivity
0.75mm2, SILVER FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.75 mm2 |