Part Details for 9637 0601000 by Belden Inc
Overview of 9637 0601000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
67996-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch | |
51939-637LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 1P 2ACP Right Angle Header, Solder To Board |
Price & Stock for 9637 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4068
|
Newark | 25 #28 Pvc Sh Pvc/ Chrome Rohs Compliant: Yes |Belden 9637 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3000 |
|
$12,769.6800 / $13,757.8100 | Buy Now |
DISTI #
BEL5851-1000-ND
|
DigiKey | CABLE 25COND 28AWG CHROME Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.9801 | Buy Now |
DISTI #
566-96370601000
|
Mouser Electronics | Multi-Conductor Cables 25 #28 PVC SH PVC RoHS: Compliant | 0 |
|
$12,635.5600 | Order Now |