-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO-T/JPT GH66/2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J7084
|
Newark | Automotive Housing, Receptacle, 68Pos, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:68Positions, For Use With:Amp 927770-1, 927766-1, 962876-2, 929930-1, 929929-1, 963711-2 Automotive Contacts Rohs Compliant: Yes |Amp Te Connectivity 963598-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$5.0300 | Buy Now |
DISTI #
74T0965
|
Newark | Rectangular Power Connector, Housing, Receptacle, 68, 2 Mm, Socket Rohs Compliant: Yes |Amp Te Connectivity 963598-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9800 / $25.0000 | Buy Now |
DISTI #
A122934-ND
|
DigiKey | CONN RCPT HSNG 68POS TIMERS BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
233 In Stock |
|
$6.0821 / $9.4000 | Buy Now |
DISTI #
963598-1
|
Avnet Americas | Conn Housing RCP 68 POS Crimp ST - Bulk (Alt: 963598-1) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$5.0396 / $6.0646 | Buy Now |
DISTI #
72J7084
|
Avnet Americas | Conn Housing RCP 68 POS Crimp ST - Bulk (Alt: 72J7084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 155 Partner Stock |
|
$6.8700 / $7.1900 | Buy Now |
DISTI #
571-963598-1
|
Mouser Electronics | Automotive Connectors MICRO-T/JPT GH66/2P RoHS: Compliant | 349 |
|
$6.0800 / $8.6500 | Buy Now |
DISTI #
70941253
|
RS | MICRO-T/JPT GH66/2P | TE Connectivity 963598-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6700 / $9.4200 | RFQ |
|
Future Electronics | MICRO-T/JPT GH66/2P RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Container: Bulk | 0Bulk |
|
$5.7800 / $5.8300 | Buy Now |
DISTI #
AMP963598-1
|
Heilind Electronics | MICRO-T/JPT GH66/2P | Americas - 0 in Stock |
|
$6.2807 / $6.4710 | Buy Now |
|
Onlinecomponents.com | MICRO-T/JPT GH66/2P RoHS: Compliant |
606 In Stock |
|
$5.8400 / $8.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963598-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963598-1
TE Connectivity
MICRO-T/JPT GH66/2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.252 inch | |
Body Depth | 1.165 inch | |
Body Length | 3.791 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 68 |