-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963344-1-ND
|
DigiKey | J-P-T GEH KOMPL 2P Min Qty: 1 Lead time: 32 Weeks Container: Box |
1124 In Stock |
|
$1.1905 / $1.9700 | Buy Now |
DISTI #
963344-1
|
Avnet Americas | AMP963344-1 - Bulk (Alt: 963344-1) RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0907 / $1.2314 | Buy Now |
DISTI #
571-963344-1
|
Mouser Electronics | Automotive Connectors J-P-T GEH KOMPL 2P RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | 2 Position 5 mm Pitch Brown Rectangular Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 1150 Container: Box | 0Box |
|
$1.1200 | Buy Now |
DISTI #
AMP963344-1
|
Heilind Electronics | J-P-T GEH KOMPL 2P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-P-T GEH KOMPL 2P RoHS: Compliant | 0 |
|
$1.0900 / $2.2800 | Buy Now |
DISTI #
79322363
|
Verical | CONN HOUSING RoHS: Compliant Min Qty: 1150 Package Multiple: 1150 Date Code: 2413 | Americas - 2300 |
|
$1.2053 | Buy Now |
DISTI #
77310125
|
Verical | CONN HOUSING RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 900 |
|
$1.9474 | Buy Now |
DISTI #
963344-1
|
Avnet Americas | AMP963344-1 - Bulk (Alt: 963344-1) RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1150 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0907 / $1.2314 | Buy Now |
DISTI #
AMP963344-1
|
Interstate Connecting Components | J-P-T GEH KOMPL 2P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963344-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963344-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.929 inch | |
Body Depth | 1.398 inch | |
Body Length | 0.921 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 5 mm |