-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EINZELLEIT-DICHTUNG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0735
|
Newark | Wire Seal, Silicone, Yellow, Accessory Type:Wire Seal, For Use With:Amp Standard Power Timer Series Connectors, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 963245-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2751 |
|
$0.0950 / $0.2080 | Buy Now |
DISTI #
17-963245-1-ND
|
DigiKey | EINZELLEIT-DICHTUNG Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1861 In Stock |
|
$0.1331 / $0.2500 | Buy Now |
DISTI #
963245-1
|
Avnet Americas | Connector Accessories Seal Plug - Bulk (Alt: 963245-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0571 | Buy Now |
DISTI #
44AC0735
|
Avnet Americas | Connector Accessories Seal Plug - Bulk (Alt: 44AC0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 62 Partner Stock |
|
$0.1000 / $0.1980 | Buy Now |
DISTI #
571-963245-1
|
Mouser Electronics | Automotive Connectors WIRE SEAL RoHS: Compliant | 21992 |
|
$0.0650 / $0.2000 | Buy Now |
DISTI #
VDN:6625_07781175
|
Arrow Electronics | Connector Accessories Seal Straight Silicone Yellow Loose Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 17500 |
|
$0.0649 / $0.1088 | Buy Now |
DISTI #
E02:0323_01948776
|
Arrow Electronics | Connector Accessories Seal Straight Silicone Yellow Loose Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2352 | Europe - 16424 |
|
$0.0658 / $0.2021 | Buy Now |
|
Future Electronics | MCP Series Wire to Wire Crimp Timer Contact RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 2716Bag |
|
$0.0571 / $0.0643 | Buy Now |
DISTI #
AMP963245-1
|
Heilind Electronics | EINZELLEIT-DICHTUNG | Americas - 0 in Stock |
|
$0.0634 / $0.0643 | Buy Now |
|
Onlinecomponents.com | EINZELLEIT-DICHTUNG RoHS: Compliant |
24973 In Stock |
|
$0.0628 / $0.0706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963245-1
TE Connectivity
EINZELLEIT-DICHTUNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |