-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DICHTUNG F 962352
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6047
|
Newark | Interface Seal, 10Pos, Connectors, Accessory Type:Interface Seal, For Use With:10 Position Junior Power Timer Housing Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 963213-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5481 |
|
$0.3230 / $0.4990 | Buy Now |
DISTI #
A126786-ND
|
DigiKey | CONN SEAL INTERFACE 10POS NATURL Min Qty: 1 Lead time: 16 Weeks Container: Box |
10082 In Stock |
|
$0.2770 / $0.4800 | Buy Now |
DISTI #
963213-1
|
Avnet Americas | Connector Accessories 10 POS 5mm 2Row Housing Interface Seal Silicon Natural - Bulk (Alt: 963213-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Bulk | 994 Factory Stock |
|
$0.2351 / $0.2574 | Buy Now |
DISTI #
94T6047
|
Avnet Americas | Connector Accessories 10 POS 5mm 2Row Housing Interface Seal Silicon Natural - Bulk (Alt: 94T6047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 411 Partner Stock |
|
$0.3340 / $0.4990 | Buy Now |
DISTI #
571-963213-1
|
Mouser Electronics | Automotive Connectors SEAL F 962352 RoHS: Compliant | 2096 |
|
$0.2560 / $0.4500 | Buy Now |
DISTI #
70286055
|
RS | Interface Seal for use with Junior Power Timer Housing | TE Connectivity 963213-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2220 / $0.2780 | RFQ |
|
Future Electronics | 10 Position Silicon Material Interface Seal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.2250 | Buy Now |
DISTI #
AMP963213-1
|
Heilind Electronics | DICHTUNG F 962352 | Americas - 0 in Stock |
|
$0.2743 / $0.2784 | Buy Now |
|
Onlinecomponents.com | DICHTUNG F 962352 RoHS: Compliant |
2113 In Stock |
|
$0.2437 / $0.4048 | Buy Now |
|
Quest Components | 65 |
|
$0.5040 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963213-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963213-1
TE Connectivity
DICHTUNG F 962352
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |