-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DICHTUNG F4P JPT GH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2517
|
Newark | Facial Seal, 4Pos, Silicone, Natural, Accessory Type:Facial Seal, For Use With:Amp Junior Power Timer Series Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 963208-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10521 |
|
$0.2840 / $0.4890 | Buy Now |
DISTI #
A126785-ND
|
DigiKey | CONN SEAL INTERFACE 4POS NATURAL Min Qty: 1 Lead time: 20 Weeks Container: Box |
7148 In Stock |
|
$0.2282 / $0.3300 | Buy Now |
DISTI #
963208-1
|
Avnet Americas | Connector Accessories Seal Silicon Natural 4 POS - Bag (Alt: 963208-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
$0.2300 / $0.2520 | Buy Now |
DISTI #
91Y2517
|
Avnet Americas | Connector Accessories Seal Silicon Natural 4 POS - Bulk (Alt: 91Y2517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$0.3270 / $0.4890 | Buy Now |
DISTI #
571-963208-1
|
Mouser Electronics | Automotive Connectors 4P SILICON SEAL RoHS: Compliant | 11001 |
|
$0.2490 / $0.4700 | Buy Now |
|
Future Electronics | DICHTUNG F4P JPT GH RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.2000 | Buy Now |
DISTI #
AMP963208-1
|
Heilind Electronics | DICHTUNG F4P JPT GH | Americas - 0 in Stock |
|
$0.2685 / $0.2725 | Buy Now |
|
Onlinecomponents.com | DICHTUNG F4P JPT GH RoHS: Compliant |
15441 Partner Stock |
|
$0.2378 / $0.3557 | Buy Now |
|
Quest Components | 3881 |
|
$0.3080 / $0.8800 | Buy Now | |
DISTI #
963208-1
|
TTI | Automotive Connectors 4P SILICON SEAL Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2210 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963208-1
TE Connectivity
DICHTUNG F4P JPT GH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |