-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y2516
|
Newark | Facial Seal, 6Pos, Silicone, Natural, Accessory Type:Facial Seal, For Use With:Amp Junior Power Timer Series Connectors, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Amp Te Connectivity 963205-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13699 |
|
$0.4420 / $0.5710 | Buy Now |
DISTI #
A126690-ND
|
DigiKey | SEAL Min Qty: 1 Lead time: 23 Weeks Container: Box |
39630 In Stock |
|
$0.3837 / $0.5400 | Buy Now |
DISTI #
963205-1
|
Avnet Americas | Connector Accessories 6 POS 5mm 2Row Housing Interface Seal Silicon Natural - Bulk (Alt: 963205-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4067 | Buy Now |
DISTI #
91Y2516
|
Avnet Americas | Connector Accessories 6 POS 5mm 2Row Housing Interface Seal Silicon Natural - Bulk (Alt: 91Y2516) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
571-963205-1
|
Mouser Electronics | Automotive Connectors SEAL RoHS: Compliant | 23101 |
|
$0.3750 / $0.5000 | Buy Now |
DISTI #
70286054
|
RS | Junior Power Timer Series Interface Seal for use with Junior Power Timer Housing | TE Connectivity 963205-1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3620 / $0.4520 | RFQ |
|
Future Electronics | SEAL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3500 | Buy Now |
DISTI #
AMP963205-1
|
Heilind Electronics | SEAL | Americas - 0 in Stock |
|
$0.4259 / $0.4322 | Buy Now |
|
Onlinecomponents.com | SEAL RoHS: Compliant |
526 In Stock |
|
$0.4552 / $0.6149 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963205-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963205-1
TE Connectivity
SEAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |