-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P JUN-TIMER GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963122-1-ND
|
DigiKey | CONN RCPT HSG 10POS 6.00MM Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1042 | Buy Now |
DISTI #
963122-1
|
Avnet Americas | AMP963122-1 - Bulk (Alt: 963122-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7963 / $0.9583 | Buy Now |
DISTI #
571-963122-1
|
Mouser Electronics | Automotive Connectors 10P JUN-TIMER GEH RoHS: Compliant | 164 |
|
$1.0000 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.8140 | Buy Now |
DISTI #
AMP963122-1
|
Heilind Electronics | 10P JUN-TIMER GEH | Americas - 0 in Stock |
|
$0.9924 / $1.0382 | Buy Now |
|
Onlinecomponents.com | 10P JUN-TIMER GEH RoHS: Compliant |
527 In Stock |
|
$1.0300 / $1.8800 | Buy Now |
DISTI #
AMP963122-1
|
Interstate Connecting Components | 10P JUN-TIMER GEH | 0 |
|
$0.9924 / $1.0382 | Buy Now |
|
Master Electronics | 10P JUN-TIMER GEH RoHS: Compliant |
527 In Stock |
|
$1.0300 / $1.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
963122-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
963122-1
TE Connectivity
10P JUN-TIMER GEH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 927778-1; 927778-3; 927775-1; 926755-1; 926756-1 | |
Body Breadth | 0.906 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.594 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | 106456-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |