Part Details for 963121-2000-AR-TP by 3M Interconnect
Overview of 963121-2000-AR-TP by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part Details for 963121-2000-AR-TP
963121-2000-AR-TP CAD Models
963121-2000-AR-TP Part Data Attributes
|
963121-2000-AR-TP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
963121-2000-AR-TP
3M Interconnect
Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 963121-2000-AR-TP
This table gives cross-reference parts and alternative options found for 963121-2000-AR-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 963121-2000-AR-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-121-L-SV-P-TR | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 963121-2000-AR-TP vs SSM-121-L-SV-P-TR |
SSM-121-LM-SV | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 963121-2000-AR-TP vs SSM-121-LM-SV |
310-44-121-41-105000 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 963121-2000-AR-TP vs 310-44-121-41-105000 |
SSM-121-SM-SV | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 963121-2000-AR-TP vs SSM-121-SM-SV |
91614-321M | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 963121-2000-AR-TP vs 91614-321M |
310-99-121-41-105000 | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | 963121-2000-AR-TP vs 310-99-121-41-105000 |
SSM-121-T-SV | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 963121-2000-AR-TP vs SSM-121-T-SV |
SSM-121-L-SV-LC | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 963121-2000-AR-TP vs SSM-121-L-SV-LC |
SSM-121-F-SV-BE-P-TR | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 963121-2000-AR-TP vs SSM-121-F-SV-BE-P-TR |
91614-421M | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 963121-2000-AR-TP vs 91614-421M |