-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Spacer Item, Nylon66, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-314LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 28 Positions, 2.54mm (0.100in) Pitch. | |
91596-310LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. | |
91596-316LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 16 Positions, 2.00mm (0.079in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T8703
|
Newark | |Schurter 9631.3200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 | Buy Now |
DISTI #
486-2463-ND
|
DigiKey | HEX STANDOFF M3 NYLON 13MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3450 In Stock |
|
$0.6138 / $0.7900 | Buy Now |
DISTI #
9631.3200
|
Avnet Americas | Transipillar Hexagonal 7.0/13.0/M3/S-I - Boxed Product (Development Kits) (Alt: 9631.3200) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 22 Weeks, 5 Days Container: Box | 0 |
|
$0.6285 / $0.7024 | Buy Now |
DISTI #
693-9631.3200
|
Mouser Electronics | Standoffs & Spacers Transipillar Hex 7.0/13.0/M3/S-I RoHS: Compliant | 1731 |
|
$0.5830 / $0.7900 | Buy Now |
DISTI #
70598462
|
RS | Transipillar Hexagonal 7.0/13.0/M3/S-I | Schurter 9631.3200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$0.6820 | Buy Now |
|
Onlinecomponents.com | Transipillar Hexagonal 7.0/13.0/M3/S-I RoHS: Compliant |
270 In Stock |
|
$0.6160 / $0.8990 | Buy Now |
DISTI #
71795483
|
Verical | Standoff Hex M/F M3 X 0.5-THD 7mm-A/F 6.5mm-LG Nylon 66 Zinc RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2251 | Americas - 800 |
|
$0.5062 / $0.5144 | Buy Now |
DISTI #
60874378
|
Verical | Standoff Hex M/F M3 X 0.5-THD 7mm-A/F 6.5mm-LG Nylon 66 Zinc RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2032 | Americas - 200 |
|
$1.0576 | Buy Now |
DISTI #
000000000005238401
|
Sager | Standoffs & Spacers Transipillar Hex 7.0/13.0/M3/S-I Min Qty: 1 | 0 |
|
$0.6062 / $0.7221 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9631.3200
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
9631.3200
Schurter Electronic Components
Connector Accessory, Spacer Item, Nylon66, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL | |
Assembly Item Name | SPACER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Material | STEEL/ZINC ALLOY | |
Mounting Option 1 | M3 | |
Mounting Option 2 | STUD | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |