Part Details for 9631.3100 by Schurter Electronic Components
Overview of 9631.3100 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 9631.3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3409-ND
|
DigiKey | HEX STANDOFF M3 NYLON 13MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1029 In Stock |
|
$0.5050 / $0.6800 | Buy Now |
DISTI #
9631.3100
|
Avnet Americas | Transipillar Hexagonal 7.0/13.0/M3/S-S - Bag (Alt: 9631.3100) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 5 Days Container: Bag | 0 |
|
$0.4929 / $0.5780 | Buy Now |
DISTI #
693-9631.31
|
Mouser Electronics | Standoffs & Spacers Transipillar Hexagon 7.0/13.0/M3/S-S RoHS: Compliant | 0 |
|
$0.5050 / $0.6800 | Order Now |
DISTI #
70436063
|
RS | Transipillar Hexagonal 7.0/13.0/M3/S-S | Schurter 9631.3100 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5390 | Buy Now |
|
Onlinecomponents.com | Transipillar Hexagonal 7.0/13.0/M3/S-S RoHS: Compliant | 0 |
|
$0.5290 / $0.7960 | Buy Now |
DISTI #
9631.3100
|
Avnet Americas | Transipillar Hexagonal 7.0/13.0/M3/S-S - Bag (Alt: 9631.3100) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 25 Weeks, 5 Days Container: Bag | 0 |
|
$0.4929 / $0.5780 | Buy Now |
DISTI #
000000000003423122
|
Sager | Standoffs & Spacers Transipillar Hexagon 7.0/13.0/M3/S-S Min Qty: 200 | 0 |
|
$0.5114 / $0.5771 | Buy Now |
DISTI #
1870895
|
element14 Asia-Pacific | TRANSIPILLAR, HEX, STYLE 1, M3X13 RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$0.9333 / $1.0741 | Buy Now |
DISTI #
1870895
|
Farnell | TRANSIPILLAR, HEX, STYLE 1, M3X13 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 75 |
|
$0.8081 / $1.1707 | Buy Now |
Part Details for 9631.3100
9631.3100 CAD Models
9631.3100 Part Data Attributes:
|
9631.3100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
9631.3100
Schurter Electronic Components
Connector Accessory, Spacer Item, Nylon66, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | UL | |
Assembly Item Name | SPACER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Material | STEEL/ZINC ALLOY | |
Mounting Option 1 | M3 | |
Mounting Option 2 | STUD | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C |