-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAXI-POWER-TIM KONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0158
|
Newark | Contact, Socket, 13-12Awg, Crimp, Product Range:Maxi Power Timer, Contact Plating:Tin Plated Contacts, Contact Material:Copper Nickel Silicon, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:13Awg, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 962928-1 Min Qty: 600 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8670 / $0.9780 | Buy Now |
DISTI #
A126724CT-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP TIN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8095 / $1.4200 | Buy Now |
DISTI #
962928-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962928-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0 |
|
$0.7529 / $0.8500 | Buy Now |
DISTI #
571-9629281
|
Mouser Electronics | Automotive Connectors MAXI-POWER-TIMER RoHS: Compliant | 9491 |
|
$0.8090 / $1.4500 | Buy Now |
|
Future Electronics | Maxi-Power-Timer Series 13-11 AWG Contact RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.7550 / $0.8150 | Buy Now |
DISTI #
AMP962928-1
|
Heilind Electronics | MAXI-POWER-TIM KONT | Americas - 0 in Stock |
|
$0.8929 / $0.9062 | Buy Now |
|
Onlinecomponents.com | MPT REC 9.5 Contact SRC Sn RoHS: Compliant | 0 |
|
$0.7540 / $1.5790 | Buy Now |
DISTI #
962928-1
|
TTI | Automotive Connectors MAXI-POWER-TIMER Min Qty: 2400 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.7800 / $0.7900 | Buy Now |
DISTI #
962928-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962928-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Reel | 0 |
|
$0.7529 / $0.8500 | Buy Now |
DISTI #
AMP962928-1
|
Interstate Connecting Components | MAXI-POWER-TIM KONT | 0 |
|
$0.8929 / $0.9062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
962928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962928-1
TE Connectivity
MAXI-POWER-TIM KONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.185 inch | |
Cable Entry-Min | 0.13 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 78 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 13 AWG |