Part Details for 962907-1 by TE Connectivity
Overview of 962907-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches |
Price & Stock for 962907-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9846
|
Newark | Flachstecker 4,8Mm |Amp Te Connectivity 962907-1 RoHS: Not Compliant Min Qty: 201000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
962907-1-ND
|
DigiKey | CONN TAB 11-13AWG CRIMP TIN Min Qty: 201000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3323 | Buy Now |
DISTI #
962907-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962907-1) RoHS: Compliant Min Qty: 201000 Package Multiple: 201000 Container: Reel | 0 |
|
$0.2917 / $0.3023 | Buy Now |
DISTI #
571-962907-1
|
Mouser Electronics | Automotive Connectors FLACHSTECKER 48MM RoHS: Compliant | 0 |
|
$0.3390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 201000 Package Multiple: 1000 | 0 |
|
$0.3040 | Buy Now |
DISTI #
AMP962907-1
|
Heilind Electronics | FLACHSTECKER 4,8MM | Americas - 0 in Stock |
|
$0.3799 | Buy Now |
|
Onlinecomponents.com | Timer Contacts RoHS: Compliant | 0 |
|
$0.3274 / $0.9610 | Buy Now |
DISTI #
AMP962907-1
|
Interstate Connecting Components | FLACHSTECKER 4,8MM | 0 |
|
$0.3799 | Buy Now |
DISTI #
000000000002784580
|
Sager | Automotive Connectors FLACHSTECKER 48MM Min Qty: 1000 | 0 |
|
$0.4306 | Buy Now |
|
Master Electronics | Timer Contacts RoHS: Compliant | 0 |
|
$0.3274 / $0.9610 | Buy Now |
Part Details for 962907-1
962907-1 CAD Models
962907-1 Part Data Attributes
|
962907-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
962907-1
TE Connectivity
4mm2, COPPER TIN ALLOY, TIN FINISH, TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 4 mm2 |