Part Details for 962875-2 by TE Connectivity
Overview of 962875-2 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 962875-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0087
|
Newark | Micro-P-Timer Kont |Amp Te Connectivity 962875-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2180 | Buy Now |
DISTI #
17-962875-2CT-ND
|
DigiKey | CONN SOCKET 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8744 In Stock |
|
$0.1092 / $0.2000 | Buy Now |
DISTI #
962875-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 962875-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1158 | Buy Now |
DISTI #
571-962875-2
|
Mouser Electronics | Automotive Connectors MICRO-P-TIMER KONT RoHS: Compliant | 24000 |
|
$0.1170 / $0.1410 | Buy Now |
DISTI #
571-962875-2-MR
|
Mouser Electronics | Automotive Connectors MICRO-P-TIMER KONT Reel of 1000 | 4000 |
|
$0.1700 | Buy Now |
DISTI #
E02:0323_02386684
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2428 | Europe - 8000 |
|
$0.0997 / $0.0998 | Buy Now |
DISTI #
V72:2272_17613288
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1637 Container: Cut Strips | Americas - 5076 |
|
$0.0181 / $0.0203 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1053 | Buy Now |
DISTI #
AMP962875-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1167 / $0.1304 | Buy Now | |
|
Onlinecomponents.com | MT2 REC 1.6 Contact SWS Sn RoHS: Compliant |
24000 In Stock |
|
$0.1066 / $0.1357 | Buy Now |