There are no models available for this part yet.
Overview of 9627B-SS-0440-7 by Amatom Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
F0440NBGI8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for 9627B-SS-0440-7 by Amatom Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 73 |
|
Buy Now | ||||
DISTI #
72149678
|
Verical | 9627B-SS-0440-7 Min Qty: 6 Package Multiple: 1 | Americas - 64 |
|
$4.2489 / $12.1353 | Buy Now | |
DISTI #
72149949
|
Verical | 9627B-SS-0440-7 Min Qty: 6 Package Multiple: 1 | Americas - 9 |
|
$4.2489 / $12.1353 | Buy Now |