Part Details for 9627-1-60 by 3M Interconnect
Overview of 9627-1-60 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9627-150EBZ | Analog Devices | 12Bit 150 Msps Dual 1.8V PB Fr | |
AD9627ABCPZ-125 | Analog Devices | 12Bit 125 Msps Dual 1.8V PB Fr | |
AD9627ABCPZ-150 | Analog Devices | 12Bit 150 Msps Dual 1.8V PB Fr |
Price & Stock for 9627-1-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M10581-ND
|
DigiKey | TAPE ADHSV TRNSFR NATU 1"X20YD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$42.2431 / $54.3100 | Buy Now |