Part Details for 9622SL by Johanson Manufacturing
Overview of 9622SL by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9622SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1052-ND
|
DigiKey | CAP TRIMMER 2.5-10PF 250V SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
387 In Stock |
|
$11.6154 / $21.7100 | Buy Now |
Part Details for 9622SL
9622SL CAD Models
9622SL Part Data Attributes
|
9622SL
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
9622SL
Johanson Manufacturing
Variable Capacitor, Ceramic, 250V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | CERAMIC | |
Length | 2.159 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |