Part Details for 9621SL by Johanson Manufacturing
Overview of 9621SL by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 9621SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-9621SL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4256 | Buy Now |
Part Details for 9621SL
9621SL CAD Models
9621SL Part Data Attributes
|
9621SL
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
9621SL
Johanson Manufacturing
Variable Capacitor, Ceramic, 250V, 1pF Min, 5pF Max, Vertical Adjuster, Surface Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 5 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | CERAMIC | |
Length | 2.159 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |