There are no models available for this part yet.
Overview of 9621 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9621PC | Rochester Electronics LLC | 9621 - Buffer/Driver | |
67996-210HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch | |
67996-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9621 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F4893
|
Newark | Clip Nut, Accessory Type:U-Type Clip Nut, Thread Size - Metric:-, Thread Size - Imperial:#12-24, For Use With:Cabinet Racks, Product Range:-, Material:Spring Steel, Panel Thickness Max:0.02", Width:0.63" Rohs Compliant: Yes |Bud Industries 9621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.5170 / $0.6760 | Buy Now | |
DISTI #
377-1956-ND
|
DigiKey | CLIP NUT STEEL 12-24 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
18 In Stock |
|
$0.4625 / $0.6600 | Buy Now | |
DISTI #
563-9621
|
Mouser Electronics | Screws & Fasteners 12-24 U-CLIP NUT BLK RoHS: Compliant | 15 |
|
$0.4620 / $0.6600 | Buy Now | |
DISTI #
70149152
|
RS | Clip Nut, 12-24 U-Type, Steel, Black Finish | Bud Industries 9621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1135 |
|
$0.6100 / $0.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4940 | Buy Now | ||
Onlinecomponents.com | Nut Clip On 12-24-THD Steel RoHS: Compliant | 10960 Factory Stock |
|
$0.4846 / $0.7286 | Buy Now | ||
DISTI #
000000000002289553
|
Sager | Screws & Fasteners 12-24 U-CLIP NUT BLK Min Qty: 250 | 10960 |
|
$0.4700 / $0.7500 | Buy Now | |
Master Electronics | Nut Clip On 12-24-THD Steel RoHS: Compliant | 10960 Factory Stock |
|
$0.4846 / $0.7286 | Buy Now |
CAD Models for 9621 by BUD Industries Inc
Related Parts for 9621
-
DE2E3KY222MA3BM02FFixed Capacitors
-
4251Terminals and Terminal Blocks
-
LQH43MN102K03LFixed Inductors
-
ADUM1411ARWZOther Analog ICs
-
LTM4622IY#PBFSwitching Regulator or Controllers
-
SP5001-04TTGData Line Filters
-
MC7815BTGLinear Regulator ICs
-
LCMXO2-1200HC-4TG100CField Programmable Gate Arrays
-
INA199B1DCKRPower Management Circuits