Part Details for 9621 060500 by Belden Inc
Overview of 9621 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9621PC | Rochester Electronics LLC | 9621 - Buffer/Driver | |
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White |
Price & Stock for 9621 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6143
|
Newark | 9 #16 Pvc Frpvc/ Chrome |Belden 9621 060500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$7,294.9000 / $7,859.3900 | Buy Now |
DISTI #
BEL5842-500-ND
|
DigiKey | CABLE 9COND 16AWG CHROME Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.5780 | Buy Now |
DISTI #
566-9621060500
|
Mouser Electronics | Multi-Conductor Cables 9 #16 PVC FRPVC RoHS: Compliant | 0 |
|
$7,268.4900 | Order Now |
DISTI #
70005125
|
RS | Multiconductor Cable, 9C, 16AWG, 19x29, TC, PVC ins, Chrome PVC jkt, EU CE | Belden 9621 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$7,846.5600 | RFQ |