Datasheets
961W-GLP48D-NG0 by:

Single Color LED, Green, Diffused, 9.9mm,

Part Details for 961W-GLP48D-NG0 by Visual Communications Company

Overview of 961W-GLP48D-NG0 by Visual Communications Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 961W-GLP48D-NG0

961W-GLP48D-NG0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

961W-GLP48D-NG0 Part Data Attributes

961W-GLP48D-NG0 Visual Communications Company
Buy Now Datasheet
Compare Parts:
961W-GLP48D-NG0 Visual Communications Company Single Color LED, Green, Diffused, 9.9mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant
Color GREEN
Configuration SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.007 A
Lens Type DIFFUSED
Luminous Intensity-Nom 2.3 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 7.6 mm
Packing Method BULK
Peak Wavelength 565 nm
Shape CYLINDRICAL
Size 9.9 mm
Surface Mount NO
Terminal Pitch 4.2 mm
Viewing Angle 50 deg

Alternate Parts for 961W-GLP48D-NG0

This table gives cross-reference parts and alternative options found for 961W-GLP48D-NG0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 961W-GLP48D-NG0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
964W-GLP48D-NG9 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964W-GLP48D-NG9
964W-GLP48D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964W-GLP48D-NG0
961W-GLP60D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 961W-GLP60D-NG0
961-GLP24D-NG9 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 961-GLP24D-NG9
C961-GLP48D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs C961-GLP48D-NG0
C964-GLP28D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs C964-GLP28D-NG0
961W-GLP28D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 961W-GLP28D-NG0
C964-GLP60D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs C964-GLP60D-NG0
C964-GLP48D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs C964-GLP48D-NG0
C961-GLP24D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs C961-GLP24D-NG0
Part Number Description Manufacturer Compare
964W-GLP28D-NG9 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964W-GLP28D-NG9
C961-GLP60D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs C961-GLP60D-NG0
C964-GLP48D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs C964-GLP48D-NG0
964W-GLP60D-NG9 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964W-GLP60D-NG9
C961-GLP60D-NG9 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs C961-GLP60D-NG9
964-GLP28D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964-GLP28D-NG0
964W-GLP28D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964W-GLP28D-NG0
964-GLP24D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964-GLP24D-NG0
964W-GLP48D-NG0 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964W-GLP48D-NG0
964-GLP24D-NG9 Single Color LED, Green, Diffused, 9.9mm, Visual Communications Company 961W-GLP48D-NG0 vs 964-GLP24D-NG9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 961W-GLP48D-NG0 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 961W-GLP48D-NG0 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 961W-GLP48D-NG0 would you like to use for your alert(s)?
  • Please alert me when 961W-GLP48D-NG0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 961W-GLP48D-NG0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 961W-GLP48D-NG0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 961W-GLP48D-NG0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 961W-GLP48D-NG0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 961W-GLP48D-NG0 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: