Part Details for 9616 060100 by Belden Inc
Results Overview of 9616 060100 by Belden Inc
- Distributor Offerings: (5 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 10124806-01007LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
| FLBC70601001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Grey | |
| 10124806-01003LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | 
Price & Stock for 9616 060100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                03F4170
                            
                        
                     
                 | 
                Newark | Shielded Multiconductor Cable, 15 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of ... more RoHS: Compliant Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 800 | 
                    
  | 
                $1,695.6800 / $1,826.8900 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                BEL1876-100-ND
                            
                        
                     
                 | 
                DigiKey | CABLE 15COND 24AWG CHROME SHD Min Qty: 100 Lead time: 28 Weeks Container: Spool | 
                    
                        4800 In Stock  | 
                
                    
  | 
                $12.6166 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                566-9616-100
                            
                        
                     
                 | 
                Mouser Electronics | Multi-Conductor Cables 24AWG 15C SHIELD 100ft SPOOL CHROME RoHS: Compliant | 2 | 
                    
  | 
                $1,290.6400 / $1,417.7700 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                70005271
                            
                        
                     
                 | 
                RS | MULTICONDUCTOR CABLE,15C/24AWG,7X32,TC, PVC INS, FOIL&BRAID, CHROME PVC JKT, AWM Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 | 
                    
  | 
                $1,455.2600 | RFQ | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                9616.060100
                            
                        
                     
                 | 
                TME | Wire, 15x24AWG, RS232, stranded, Cu, Insulation: PVC, chrome, 30m Min Qty: 30 | 0 | 
                    
  | 
                $26.5200 / $35.3500 | RFQ | 
Part Details for 9616 060100
9616 060100 CAD Models
9616 060100 Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        9616 060100
                                        Belden Inc
                                     
                                    Buy Now
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            9616 060100
                                            Belden Inc
                                            
                                         
                                        
                                        Select a part to compare:  | 
                            
| Samacsys Manufacturer | Belden Wire & Cable |