Part Details for 9614SL by Johanson Manufacturing
Overview of 9614SL by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9614SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-9614SL-ND
|
DigiKey | CAP FILM TRIM Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7745 | Buy Now |
Part Details for 9614SL
9614SL CAD Models
9614SL Part Data Attributes
|
9614SL
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
9614SL
Johanson Manufacturing
Variable Capacitor, Ceramic, 250V, 7pF Min, 40pF Max, Vertical Adjuster, Surface Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 7 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 6.86 mm | |
Dielectric Material | CERAMIC | |
Length | 2.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |