Part Details for 9613 060500 by Belden Inc
Overview of 9613 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9613BCPZRL7-170 | Analog Devices | 12 Bit 170Msps Dual ADC | |
AD9613-250EBZ | Analog Devices | 12 Bit 250Msps Dual ADC | |
AD9613BCPZRL7-210 | Analog Devices | 12 Bit 210Msps Dual ADC |
Price & Stock for 9613 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4058
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9613 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,081.8000 / $3,320.2700 | Buy Now |
DISTI #
BEL5821-500-ND
|
DigiKey | CABLE 8CON 24AWG CHROM SHLD Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.1506 | Buy Now |
DISTI #
566-9613-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 8C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,034.1900 | Order Now |
DISTI #
70005280
|
RS | Multiconductor Cable,8C,24AWG,7x32,TC, PVC ins, Foil&Braid, Chrome PVC jkt, AWM, CMG | Belden 9613 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,993.6000 | RFQ |