Part Details for 961248-6700-AR-TP by Honest Han
Overview of 961248-6700-AR-TP by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67009-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Latch for Flying connection,Double Row.. | |
67000-005LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 5 Position. | |
67000-019LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 19 Position. |
Price & Stock for 961248-6700-AR-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD 48POS 2.54MM | 6450 |
|
RFQ |