Part Details for 960X1040X23 HDS2 R1 by CR Seals
Results Overview of 960X1040X23 HDS2 R1 by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
960X1040X23 HDS2 R1 Information
960X1040X23 HDS2 R1 by CR Seals is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 960X1040X23 HDS2 R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73372586
|
RS | Single Lip Oil Seal , I.D. 960 mm, O.D. 1040 mm, Thickness 23 mm | CR Seals (SKF) 960X1040X23 HDS2 R... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,210.1800 | RFQ |