Part Details for 960B10029 by C&K
Results Overview of 960B10029 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
960B10029 Information
960B10029 by C&K is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 960B10029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R2497
|
Newark | Switch Hardware 1 Key 12Mm Lock Code 0029 |C&k Components 960B10029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
401-2021-ND
|
DigiKey | KEY REPLACEMENT 0029 CODE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
370 In Stock |
|
$1.8601 / $2.6800 | Buy Now |
DISTI #
611-119091029
|
Mouser Electronics | Switch Hardware 1 Key 12mm lock Code 0029 RoHS: Compliant | 1200 |
|
$1.8400 / $2.5200 | Buy Now |
DISTI #
70128167
|
RS | Accessory, Key, Brass with Nickel Plate, YM Series Key Locks, Code 0029 | C&K 960B10029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 354 |
|
$1.9600 / $2.6200 | Buy Now |
DISTI #
960B10029
|
TTI | Switch Hardware 1 Key 12mm lock Code 0029 RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.6500 | Buy Now |
DISTI #
000000000002174102
|
Sager | Switch Hardware 1 Key 12mm lock Code 0029 | 0 |
|
Buy Now |