Part Details for 9605 by Keystone Electronics Corp
Overview of 9605 by Keystone Electronics Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59605IRZ-T7 | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m) | |
ISL59605-SPI-EVALZ | Renesas Electronics Corporation | MegaQ™ Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m) Evaluation Board | |
ISL59605IRZ-T7A | Renesas Electronics Corporation | MegaQ™: An Automatic Composite Video Equalizer, Fully-Adaptive to 1 Mile (1600m) |
Price & Stock for 9605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0077
|
Newark | Screw Hex Nut 4-40 X 1/4 Nylon Rohs Compliant: Yes |Keystone 9605 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
36-9605-ND
|
DigiKey | HEX NUT 1/4" NYLON 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44689 In Stock |
|
$0.0692 / $0.1900 | Buy Now |
DISTI #
534-9605
|
Mouser Electronics | Screws & Fasteners 1/4 4-40 Nylon Hex M SCREW NUT RoHS: Compliant | 17040 |
|
$0.0580 / $0.1400 | Buy Now |
DISTI #
70181542
|
RS | Nut, Hex 4-30 Threaded , Nylon 6/6, Machined, OD .250 | Keystone Electronics 9605 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 115 |
|
$8.2900 / $9.0600 | Buy Now |
DISTI #
70924015
|
RS | Nut, Hex 4-30 Threaded , Nylon 6/6, Machined, OD .250 | Keystone Electronics 9605 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0670 / $0.0710 | RFQ |
|
Future Electronics | Nylon 4-40 Thread Hex Machine Screw Nut RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 6940Bulk |
|
$0.0740 / $0.0898 | Buy Now |
|
Bisco Industries | 466 |
|
Buy Now | ||
DISTI #
KEY9605
|
Heilind Electronics | HEX NUT 4-40 X 14 NYLON | Americas - 1254 in Stock |
|
$0.0644 | Buy Now |
DISTI #
66763303
|
Verical | Nut Hex 4-40-THD 6.35mm-A/F 2.54mm-THK Nylon 6/6 RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 204 |
|
$0.5069 | Buy Now |
DISTI #
53849056
|
Verical | Nut Hex 4-40-THD 6.35mm-A/F 2.54mm-THK Nylon 6/6 RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 162 |
|
$0.5069 | Buy Now |
Part Details for 9605
9605 CAD Models
9605 Part Data Attributes
|
9605
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9605
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |