Part Details for 96046123199 by Littelfuse Inc
Overview of 96046123199 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 96046123199
96046123199 CAD Models
96046123199 Part Data Attributes:
|
96046123199
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
96046123199
Littelfuse Inc
Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | IEC | |
Height | 13.5 mm | |
Isolation Voltage | 1875 V | |
Length | 14.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 14 mm |