There are no models available for this part yet.
Overview of 9604041-0035 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 9604041-0035 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-9604041-0035-ND
|
DigiKey | TE Connectivity 9604041-0035 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$221.4200 / $250.2700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$215.8000 / $261.9800 | Buy Now | ||
DISTI #
9604041-0035
|
IBS Electronics | Te Connectivity Sensors 9604041-0035 Min Qty: 4 Package Multiple: 1 | 25 |
|
$244.0750 | Buy Now | |
DISTI #
C1S114407121922
|
Chip1Stop | Unclassified | 25 |
|
$219.0000 / $264.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$215.8000 / $261.9800 | Buy Now |