Part Details for 9604 by Shogyo International
Overview of 9604 by Shogyo International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P79604S200BQI | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S333BQ | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S167BQI8 | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 |
Part Details for 9604
9604 CAD Models
9604 Part Data Attributes
|
9604
Shogyo International
Buy Now
Datasheet
|
Compare Parts:
9604
Shogyo International
Telecom and Datacom Connector, Female, Solder Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHOGYO INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE, STAGGERED CONFIGURATION, MAX CONTACTS (SERIES)=4 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |