Part Details for 9604 by Keystone Electronics Corp
Overview of 9604 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P79604S200BQI | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S333BQ | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 | |
71P79604S167BQI8 | Renesas Electronics Corporation | DDRII BURST OF 2 X 36 |
Price & Stock for 9604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0076
|
Newark | Hex Nut 8-32 X 5/16 Steel Rohs Compliant: Yes |Keystone 9604 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0460 | Buy Now |
DISTI #
36-9604-ND
|
DigiKey | HEX NUT 5/16" STEEL 8-32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11368 In Stock |
|
$0.0289 / $0.1000 | Buy Now |
DISTI #
534-9604
|
Mouser Electronics | Screws & Fasteners 5/16 8-32 Steel Hex SCREW NUT RoHS: Not Compliant | 0 |
|
$0.0260 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0302 | Buy Now |
DISTI #
KEYS9604
|
TME | Nut, hexagonal, UNC 8-32, steel, Plating: zinc, 7.9mm Min Qty: 500 | 0 |
|
$0.0340 / $0.0438 | RFQ |
DISTI #
000000000002116098
|
Sager | Screws & Fasteners 5/16 8-32 Steel Hex SCREW NUT | 0 |
|
Buy Now |
Part Details for 9604
9604 CAD Models
9604 Part Data Attributes
|
9604
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9604
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |