Part Details for 9603924-0015 by TE Connectivity
Overview of 9603924-0015 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 9603924-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$106.9000 | Buy Now |
DISTI #
TSS9603924-0015
|
Heilind Electronics | SUBASSY,CBL,15FT,6PIN,METAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS9603924-0015
|
Interstate Connecting Components | SUBASSY,CBL,15FT,6PIN,METAL | 0 |
|
Buy Now | |
DISTI #
000000000007234333
|
Sager | SUBASSY,CBL,15FT,6PIN,METAL Min Qty: 1 | 0 |
|
$102.0100 / $141.9700 | Buy Now |