Part Details for 9603857-0150 by TE Connectivity
Results Overview of 9603857-0150 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9603857-0150 Information
9603857-0150 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, | |
RFB1010-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 9603857-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9603857-0150
|
Avnet Americas | SUBASSY,CBL,0.047 PER 603857 - Bulk (Alt: 9603857-0150) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$69.8500 / $78.3342 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks Container: Box |
0 Box |
|
$73.1500 / $74.5000 | Buy Now |
DISTI #
TSS9603857-0150
|
Heilind Electronics | SUBASSY,CBL,0.047 PER 603857 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.9700 / $103.6200 | Buy Now |
DISTI #
TSS9603857-0150
|
Interstate Connecting Components | SUBASSY,CBL,0.047 PER 603857 | 0 |
|
Buy Now | |
DISTI #
000000000007293889
|
Sager | SUBASSY,CBL,0.047 PER 603857 Min Qty: 1 | 0 |
|
$74.5100 / $97.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.9700 / $103.6200 | Buy Now |