Part Details for 9603570-0000 by TE Connectivity
Results Overview of 9603570-0000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9603570-0000 Information
9603570-0000 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 9603570-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-9603570-0000-ND
|
DigiKey | SUBASSY,SPRING,PSNXDCR,DV301 Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.4890 | Buy Now |
DISTI #
9603570-0000
|
Avnet Americas | SUBASSY,SPRING,PSNXDCR,DV301 - Bulk (Alt: 9603570-0000) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$92.3603 / $104.4477 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Box |
0 Box |
|
$92.5700 / $94.4500 | Buy Now |
DISTI #
TSS9603570-0000
|
Heilind Electronics | SUBASSY,SPRING,PSNXDCR,DV301 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$101.2000 / $131.1300 | Buy Now |
DISTI #
TSS9603570-0000
|
Interstate Connecting Components | SUBASSY,SPRING,PSNXDCR,DV301 | 0 |
|
Buy Now | |
DISTI #
000000000007293877
|
Sager | SUBASSY,SPRING,PSNXDCR,DV301 Min Qty: 1 | 0 |
|
$94.2900 / $122.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$101.2000 / $131.1300 | Buy Now |